Rfmd CGA7718ZTR7 technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Gain | 17.4dB |
| Noise Figure | 4dB |
| Operating Supply Current | 215mA |
| P1dB | 23dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd CGA7718ZTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.