Rfmd NBB-500-T1 technical specifications.
| Gain | 19dB |
| Noise Figure | 3.2dB |
| Operating Supply Current | 45mA |
| P1dB | 12.3dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NBB-500-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
