Rfmd NLB-310-T1 technical specifications.
| Gain | 9.7dB |
| Noise Figure | 5dB |
| Operating Supply Current | 50mA |
| P1dB | 14.9dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NLB-310-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.