Rfmd RFDA0045 technical specifications.
| Frequency | 850MHz |
| Gain | 45dB |
| Max Frequency | 850MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.265W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 2.4dB |
| P1dB | 19.5dBm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 155mA |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RFDA0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
