This RF IC features a gain of 32dB and operates over a frequency range of 380MHz to 960MHz. It can be powered by a supply voltage between 3V and 5V, with a maximum supply current of 320mA. The IC is packaged in a QFN package and is suitable for operation over a temperature range of -40°C to 85°C.
Rfmd RFPA0133 technical specifications.
| Package/Case | QFN |
| Gain | 32dB |
| Max Frequency | 960MHz |
| Min Frequency | 380MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RFPA0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
