
The RFPA2013 is a QFN packaged RF amplifier with a gain of 21.8dB. It operates over a frequency range of 400MHz to 2.7GHz and is powered by a maximum supply voltage of 5V. The amplifier draws a supply current of 165mA. It is designed to function within an operating temperature range of -40°C to 85°C.
Rfmd RFPA2013 technical specifications.
| Package/Case | QFN |
| Gain | 21.8dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 165mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RFPA2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.