Rfmd RFSA2714 technical specifications.
| Attenuation Value | 31.75dB |
| Package/Case | QFN |
| Insertion Loss | 2.1dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RFSA2714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
