Rfmd SBA-4089 technical specifications.
| Package/Case | TO-243AA |
| Gain | 16.1dB |
| Noise Figure | 5.8dB |
| Operating Supply Current | 88mA |
| P1dB | 19dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBA-4089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.