
The SBA-5089 RF amplifier features a 19.5dB gain and 5.5dB noise figure, with an operating supply current of 88mA. It is packaged in a TO-243AA package and is available in quantities of 1000. The device is not RoHS compliant. It is designed to operate at a test frequency of 1.95GHz.
Rfmd SBA-5089 technical specifications.
| Package/Case | TO-243AA |
| Gain | 19.5dB |
| Noise Figure | 5.5dB |
| Operating Supply Current | 88mA |
| P1dB | 19.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBA-5089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
