The SBB-1089Z is a TO-243AA packaged RF amplifier from Rfmd, operating between -40°C and 85°C. It has a maximum power dissipation of 610mW and a maximum supply voltage of 5V. The amplifier's noise figure is 4.2dB and its operating supply current is 98mA. The SBB-1089Z is available in a cut tape package with a quantity of one.
Rfmd SBB-1089Z technical specifications.
| Package/Case | TO-243AA |
| Frequency | 850MHz |
| Gain | 17dB |
| Max Frequency | 850MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5V |
| Noise Figure | 4.2dB |
| Operating Supply Current | 98mA |
| P1dB | 19dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 90mA |
| Test Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SBB-1089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
