Rfmd SBB-2089 technical specifications.
| Package/Case | TO-243AA |
| Frequency | 850MHz |
| Gain | 21.5dB |
| Noise Figure | 3.7dB |
| Operating Supply Current | 98mA |
| P1dB | 21dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBB-2089 to view detailed technical specifications.
No datasheet is available for this part.