Rfmd SGA-0363 technical specifications.
| Gain | 17.2dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Noise Figure | 3dB |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 13mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 950um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-0363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.