Rfmd SGA-0363Z technical specifications.
| Package/Case | SOT-363 |
| Gain | 17.2dB |
| Noise Figure | 3dB |
| Operating Supply Current | 13mA |
| P1dB | 2.3dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-0363Z to view detailed technical specifications.
No datasheet is available for this part.