Rfmd SGA-1263Z technical specifications.
| Gain | 15.2dB |
| Noise Figure | 2.9dB |
| Operating Supply Current | 10mA |
| P1dB | -7.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-1263Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.