Rfmd SGA-2163 technical specifications.
| Gain | 9.8dB |
| Noise Figure | 4.4dB |
| Operating Supply Current | 23mA |
| P1dB | 6.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-2163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
