Rfmd SGA-3286 technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 13dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.8dB |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 39mA |
| P1dB | 11.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-3286 to view detailed technical specifications.
No datasheet is available for this part.