
Rfmd SGA-4186 technical specifications.
| Package/Case | SOT-86 |
| Gain | 9.2dB |
| Noise Figure | 5dB |
| Operating Supply Current | 49mA |
| P1dB | 12.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-4186 to view detailed technical specifications.
No datasheet is available for this part.