Rfmd SGA-4463 technical specifications.
| Gain | 17dB |
| Noise Figure | 2.8dB |
| Operating Supply Current | 49mA |
| P1dB | 12.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-4463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
