Rfmd SGA-5389 technical specifications.
| Package/Case | TO-243AA |
| Gain | 15.4dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.5dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 66mA |
| P1dB | 15dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-5389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.