This RF amplifier features a gain of 20.8dB and a noise figure of 3.4dB. It operates at a test frequency of 1.95GHz and has an operating supply current of 66mA. The amplifier is packaged in a TO-243AA package and is available in quantities of 3000. Note that this product is not RoHS compliant.
Rfmd SGA-5589 technical specifications.
| Package/Case | TO-243AA |
| Gain | 20.8dB |
| Noise Figure | 3.4dB |
| Operating Supply Current | 66mA |
| P1dB | 16.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-5589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.