
The SGA-6286 is a 12.4dB gain RF amplifier with a noise figure of 4.2dB. It operates at an operating supply current of 83mA and has a P1dB of 17.8dBm. The amplifier is packaged in a SOT-86 case and is available in quantities of 3000. It is not RoHS compliant.
Rfmd SGA-6286 technical specifications.
| Package/Case | SOT-86 |
| Gain | 12.4dB |
| Noise Figure | 4.2dB |
| Operating Supply Current | 83mA |
| P1dB | 17.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-6286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
