Rfmd SGA-6389Z technical specifications.
| Package/Case | TO-243AA |
| Gain | 14dB |
| Noise Figure | 4.2dB |
| Operating Supply Current | 88mA |
| P1dB | 18.9dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-6389Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.