Rfmd SGA-6589Z technical specifications.
| Package/Case | TO-243AA |
| Gain | 20dB |
| Noise Figure | 3dB |
| Operating Supply Current | 88mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-6589Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.