Rfmd SGA-9289 technical specifications.
| Package/Case | TO-243AA |
| Gain | 13dB |
| Noise Figure | 2.5dB |
| Operating Supply Current | 320mA |
| P1dB | 27.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-9289 to view detailed technical specifications.
No datasheet is available for this part.