Rfmd SGB-6433 technical specifications.
| Package/Case | QFN |
| Gain | 17.5dB |
| Noise Figure | 5.1dB |
| Operating Supply Current | 120mA |
| P1dB | 18.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGB-6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
