Rfmd SGL-0163Z technical specifications.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 17dB |
| Noise Figure | 1.7dB |
| Operating Supply Current | 14mA |
| P1dB | 5.6dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGL-0163Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.