The SGL-0263Z is a 2.5GHz RF amplifier from Rfmd with a gain of 12.1dB and a noise figure of 1.7dB. It operates at an operating supply current of 15mA. The amplifier is packaged in a single unit with a packaging type of cut tape. The SGL-0263Z is compliant with RoHS regulations. It is designed for use in RF & wireless ICs applications.
Rfmd SGL-0263Z technical specifications.
| Frequency | 2.5GHz |
| Gain | 12.1dB |
| Noise Figure | 1.7dB |
| Operating Supply Current | 15mA |
| P1dB | 5.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGL-0263Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
