Rfmd SPF5043ZSQ technical specifications.
| Package/Case | SOT-343 |
| Frequency | 50MHz |
| Gain | 12.9dB |
| Noise Figure | 0.8dB |
| Operating Supply Current | 46mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPF5043ZSQ to view detailed technical specifications.
No datasheet is available for this part.