Rfmd SPF5122Z technical specifications.
| Package/Case | DFN |
| Frequency | 50MHz |
| Gain | 6.5dB |
| Noise Figure | 1.19dB |
| Operating Supply Current | 90mA |
| P1dB | 19.2dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 3.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPF5122Z to view detailed technical specifications.
No datasheet is available for this part.