Rfmd STA-6033Z technical specifications.
| Package/Case | QFN |
| Frequency | 5.9GHz |
| Gain | 28.5dB |
| Noise Figure | 5.7dB |
| Operating Supply Current | 190mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 5.875GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd STA-6033Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
