Rfmd STA5063ZSR technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3.8GHz |
| Gain | 14dB |
| Noise Figure | 9dB |
| Operating Supply Current | 52mA |
| P1dB | 15dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 5.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd STA5063ZSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
