Rfmd SXB-4089 technical specifications.
| Package/Case | TO-243AA |
| Frequency | 400MHz |
| Gain | 15.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.3dB |
| Nominal Supply Current | 265mA |
| Operating Supply Current | 295mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SXB-4089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
