
The SXB-4089Z is a 400MHz RF amplifier from Rfmd, featuring a gain of 15.5dB and a noise figure of 3.3dB. It operates with a supply current of 295mA and has a P1dB of 27.5dBm. The amplifier is packaged in a TO-243AA package and is available on cut tape.
Rfmd SXB-4089Z technical specifications.
| Package/Case | TO-243AA |
| Frequency | 400MHz |
| Gain | 15.5dB |
| Noise Figure | 3.3dB |
| Operating Supply Current | 295mA |
| P1dB | 27.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SXB-4089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.