Rfmd SZA-2044Z technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 27.5dB |
| Noise Figure | 6.1dB |
| Operating Supply Current | 345mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SZA-2044Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
