Rfmd SZA-3044 technical specifications.
| Package/Case | QFN |
| Frequency | 3.8GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Noise Figure | 5dB |
| Nominal Supply Current | 220mA |
| Operating Supply Current | 240mA |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 3.6GHz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SZA-3044 to view detailed technical specifications.
No datasheet is available for this part.