Rfmd SZA-3044Z technical specifications.
| Package/Case | QFN |
| Frequency | 3.8GHz |
| Gain | 26dB |
| Noise Figure | 5dB |
| Operating Supply Current | 240mA |
| P1dB | 30dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 3.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SZA-3044Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
