Rfmd VCO190-1900TY technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | PCB |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rfmd VCO190-1900TY to view detailed technical specifications.
No datasheet is available for this part.