Rfmd VCO790-600T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd VCO790-600T to view detailed technical specifications.
No datasheet is available for this part.