Rhombus Industries F-1401 technical specifications.
| Width | 14.17 |
| Length | 14.17 |
| Number of Functions | 4 |
| Manufacturer Series | F-1401 |
| Height | 10.16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.