Rhombus Industries F-1921HV technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.32 |
| Length | 28.45 |
| Number of Functions | 16 |
| Manufacturer Series | F-1921HV |
| Height | 5.84 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-1921HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.