Rhombus Industries F-2106 technical specifications.
| Width | 9.14 |
| Length | 11.43 |
| Number of Functions | 2 |
| Manufacturer Series | F-2106 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-2106 to view detailed technical specifications.
No datasheet is available for this part.