Rhombus Industries F-2106G technical specifications.
| Width | 10.41 |
| Length | 10.41 |
| Number of Functions | 2 |
| Manufacturer Series | F-2106G |
| Height | 6.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-2106G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.