Rhombus Industries F-3400 technical specifications.
| Width | 9.53 |
| Length | 12.45 |
| Manufacturer Series | F-3400 |
| Height | 3.05 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-3400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.