Rhombus Industries F-3411 technical specifications.
| Width | 5.08 |
| Length | 20.32 |
| Manufacturer Series | F-3411 |
| Height | 6.99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-3411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.