Rhombus Industries L-11232 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 7.62 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.29 |
| Rated Current-Max | 0.056 |
| Test Frequency | 0.79 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | HIGH Q BOBBINS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-11232 to view detailed technical specifications.
No datasheet is available for this part.