Rhombus Industries L-11501 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.76 |
| Package Width | 12.27 |
| Package Height | 9.91 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-11501 |
| Series | LOW POWER |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-11501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.