Rhombus Industries L-11520 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.03 |
| Package Width | 12.95 |
| Package Height | 18.29 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-11520 |
| Series | LOW POWER |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-11520 to view detailed technical specifications.
No datasheet is available for this part.