The L-12010 is a power choke with a bobbin core technology and an inductance of 27uH. It has a maximum DC current rating of 4A and a maximum saturation current of 5.36A. The device has a maximum DC resistance of 0.027 ohms and is available in an axial lead style. The product measures 22.86mm in length and 11.43mm in diameter, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Bobbin Core |
| Inductance | 27uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.36A |
| Max DC Resistance | 0.027Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |