This 56uH power choke features a bobbin core design and axial lead style. It can handle a maximum DC current of 3.2A and a maximum saturation current of 3.66A. The device has a maximum DC resistance of 0.037 ohms. The product measures 22.86mm in length and 11.43mm in diameter.
Rhombus Industries L-12014 technical specifications.
| Type | Power Choke |
| Technology | Bobbin Core |
| Inductance | 56uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.66A |
| Max DC Resistance | 0.037Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rhombus Industries L-12014 to view detailed technical specifications.
No datasheet is available for this part.