Rhombus Industries L-12029 technical specifications.
| Type | Power Choke |
| Technology | Bobbin Core |
| Inductance | 1000uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 0.655Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rhombus Industries L-12029 to view detailed technical specifications.
No datasheet is available for this part.